680 µH Fixed Inductors

Results: 1,223
Stocking Options
Environmental Options
Media
Exclude
1,223Results
Applied FiltersRemove All

Showing
of 1,223
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD Series
FIXED IND 680UH 1.1A 825 MOHM
Würth Elektronik
5,929
In Stock
1 : $3.96000
Cut Tape (CT)
250 : $2.42108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
680 µH
±20%
1.1 A
1.3A
Shielded
825mOhm Max
-
1.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
1007 (2518 Metric)
FIXED IND 680UH 90MA 22.1 OHM
Taiyo Yuden
115,098
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.08722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
90 mA
30mA
Semi-Shielded
22.1Ohm Max
-
3MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
78F681J-RC, 78F681J
FIXED IND 680UH 68MA 25.3 OHM TH
Bourns Inc.
6,207
In Stock
1 : $0.32000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±5%
68 mA
-
Unshielded
25.3Ohm Max
60 @ 790kHz
2MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
NLFV Series
FIXED IND 680UH 25MA 22.2 OHM
TDK Corporation
1,526
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.20293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
25 mA
-
Shielded
22.2Ohm Max
-
-
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
VLS6045EX
FIXED IND 680UH 320MA 2.95 OHM
TDK Corporation
8,947
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.27296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
320 mA
300mA
Shielded
2.95Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
RLB9012 SERIES
FIXED IND 680UH 590MA 1.6 OHM TH
Bourns Inc.
4,404
In Stock
1 : $0.89000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
590 mA
-
Unshielded
1.6Ohm Max
20 @ 796kHz
1.6MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.480" (12.20mm)
B82432T
FIXED IND 680UH 80MA 23 OHM SMD
EPCOS - TDK Electronics
10,300
In Stock
1 : $0.95000
Cut Tape (CT)
2,500 : $0.46565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
80 mA
-
Unshielded
23Ohm Max
20 @ 796kHz
2.6MHz
AEC-Q200
-55°C ~ 150°C
796 kHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SRR1208 (Top)
FIXED IND 680UH 600MA 1 OHM SMD
Bourns Inc.
1,473
In Stock
1 : $1.39000
Cut Tape (CT)
400 : $0.83318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
600 mA
820mA
Shielded
1Ohm Max
13 @ 796kHz
1.2MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.335" (8.50mm)
SRR1260 Series
FIXED IND 680UH 800MA 1.15 OHM
Bourns Inc.
3,425
In Stock
1 : $1.55000
Cut Tape (CT)
600 : $0.90205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
800 mA
750mA
Shielded
1.15Ohm Max
18 @ 796kHz
2.2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRR1210-330M
FIXED IND 680UH 1A 1.2 OHM SMD
Bourns Inc.
2,835
In Stock
1 : $1.73000
Cut Tape (CT)
250 : $1.08496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
1 A
850mA
Shielded
1.2Ohm Max
11 @ 796kHz
850kHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-LQS-Series_SMD
FIXED IND 680UH 530MA 1.65 OHM
Würth Elektronik
3,947
In Stock
1 : $1.95000
Cut Tape (CT)
700 : $0.93491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
530 mA
1A
Shielded
1.65Ohm
-
1.6MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8065
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.256" (6.50mm)
74404064zzz
FIXED IND 680UH 350MA 2.65 OHM
Würth Elektronik
1,526
In Stock
1 : $2.02000
Cut Tape (CT)
1,500 : $1.15375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±20%
350 mA
420mA
Shielded
2.65Ohm
-
1.95MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6045
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
B82464G
FIXED IND 680UH 420MA 1.3 OHM
EPCOS - TDK Electronics
1,325
In Stock
1 : $2.12000
Cut Tape (CT)
750 : $1.14592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
680 µH
±20%
420 mA
460mA
Shielded
1.3Ohm Max
-
2MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.409" L x 0.409" W (10.40mm x 10.40mm)
0.189" (4.80mm)
7447480102
FIXED IND 680UH 900MA 790 MOHM
Würth Elektronik
741
In Stock
1 : $2.64000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
900 mA
1A
Unshielded
790mOhm Max
-
1.5MHz
-
-40°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder (Open)
-
0.413" Dia (10.50mm)
0.571" (14.50mm)
HCTI Series
FIXED IND 680UH 3.4A 150 MOHM TH
Signal Transformer
385
In Stock
1 : $4.26000
Tray
Tray
Active
Toroidal
-
680 µH
±15%
3.4 A
-
Shielded
150mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical (Open)
-
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
-
SH50S series
FIXED IND 680UH 850MA 1.25 OHM
Amgis, LLC
284
In Stock
1 : $7.93000
Cut Tape (CT)
250 : $4.96364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Toroidal
Iron Powder
680 µH
±20%
850 mA
-
Unshielded
1.25Ohm Max
-
-
-
-40°C ~ 125°C
10 kHz
-
Surface Mount
Nonstandard
-
0.701" L x 0.669" W (17.80mm x 17.00mm)
0.451" (11.45mm)
74437429203101
FIXED IND 680UH 4.8A 118.3 MOHM
Würth Elektronik
309
In Stock
1 : $12.26000
Tray
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
680 µH
±20%
4.8 A
3A
Shielded
118.3mOhm
-
1.1MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
2920
1.102" L x 0.984" W (28.00mm x 25.00mm)
0.807" (20.50mm)
1140 Series
FIXED IND 680UH 4.4A 139 MOHM TH
Bourns Inc.
119
In Stock
1 : $17.21000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
4.4 A
7.9A
Unshielded
139mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
1.500" Dia (38.10mm)
1.030" (26.16mm)
1007 (2518 Metric)
FIXED IND 680UH 20MA 17 OHM SMD
Taiyo Yuden
2,115
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.07441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
680 µH
±10%
20 mA
-
-
17Ohm
-
3MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1207 (3218 Metric)
FIXED IND 680UH 45MA 17 OHM SMD
Taiyo Yuden
3,838
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.08026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
680 µH
±10%
45 mA
-
Semi-Shielded
17Ohm
-
3MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1207 (3218 Metric)
1207 (3218 Metric)
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
FIXED IND 680UH 60MA 36.4 OHM
Taiyo Yuden
1,500
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
60 mA
65mA
-
36.4Ohm Max
-
3MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
77F SERIES
FIXED IND 680UH 113MA 12 OHM TH
Bourns Inc.
4,147
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.14759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
680 µH
±5%
113 mA
-
Unshielded
12Ohm Max
45 @ 796kHz
1.6MHz
-
-55°C ~ 105°C
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
-
B78108S1684J
FIXED IND 680UH 150MA 10 OHM TH
EPCOS - TDK Electronics
24,446
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.16782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Drum Core, Wirewound
Ferrite
680 µH
±5%
150 mA
-
Unshielded
10Ohm Max
55 @ 796kHz
1.9MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
CC453232 Series
FIXED IND 680UH 65MA 25 OHM SMD
Bourns Inc.
1,893
In Stock
1 : $0.39000
Cut Tape (CT)
500 : $0.23276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
65 mA
-
Unshielded
25Ohm Max
20 @ 796kHz
2.5MHz
-
-40°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
RLB0912-SERIES
FIXED IND 680UH 500MA 2.3 OHM TH
Bourns Inc.
1,750
In Stock
1 : $0.55000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
500 mA
420mA
Unshielded
2.3Ohm Max
25 @ 796kHz
2.3MHz
-
-40°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.433" (11.00mm)
Showing
of 1,223

680 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.