


SRR4828A-221M | |
|---|---|
DigiKey Part Number | SRR4828A-221MTR-ND - Tape & Reel (TR) SRR4828A-221MCT-ND - Cut Tape (CT) SRR4828A-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-221M |
Description | FIXED IND 220UH 500MA 1.25 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.25Ohm Max |
Series | Frequency - Self Resonant 5.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.97500 | $9.75 |
| 100 | $0.80130 | $80.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69888 | $349.44 |
| 1,000 | $0.65900 | $659.00 |
| 1,500 | $0.63674 | $955.11 |
| 2,500 | $0.60979 | $1,524.48 |
| 3,500 | $0.59269 | $2,074.41 |
| 5,000 | $0.57509 | $2,875.45 |

