2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 45mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4818A-2R2Y

DigiKey Part Number
SRR4818A-2R2YTR-ND - Tape & Reel (TR)
SRR4818A-2R2YCT-ND - Cut Tape (CT)
SRR4818A-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4818A-2R2Y
Description
FIXED IND 2.2UH 3.5A 45 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4818A-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
45mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.43A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
10$0.95800$9.58
100$0.78810$78.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.66053$528.42
1,600$0.62284$996.54
2,400$0.60184$1,444.42
4,000$0.57639$2,305.56
5,600$0.56024$3,137.34
8,000$0.54362$4,348.96
Manufacturers Standard Package