


SRR4818A-150M | |
|---|---|
DigiKey Part Number | SRR4818A-150MTR-ND - Tape & Reel (TR) SRR4818A-150MCT-ND - Cut Tape (CT) SRR4818A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-150M |
Description | FIXED IND 15UH 1.5A 220 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 870mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.95800 | $9.58 |
| 100 | $0.78810 | $78.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.66053 | $528.42 |
| 1,600 | $0.62284 | $996.54 |
| 2,400 | $0.60184 | $1,444.42 |
| 4,000 | $0.57639 | $2,305.56 |
| 5,600 | $0.56024 | $3,137.34 |
| 8,000 | $0.54362 | $4,348.96 |

