
SRR4528A-220M | |
|---|---|
DigiKey Part Number | SRR4528A-220MTR-ND - Tape & Reel (TR) SRR4528A-220MCT-ND - Cut Tape (CT) SRR4528A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-220M |
Description | FIXED IND 22UH 1.1A 179 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 179mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-220M Models |
Category | DC Resistance (DCR) 179mOhm Max |
Mfr | Frequency - Self Resonant 21MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.87520 | $21.88 |
| 50 | $0.82520 | $41.26 |
| 100 | $0.77790 | $77.79 |
| 250 | $0.71972 | $179.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67856 | $339.28 |
| 1,000 | $0.63984 | $639.84 |
| 1,500 | $0.61823 | $927.34 |
| 2,500 | $0.59206 | $1,480.15 |
| 3,500 | $0.57545 | $2,014.08 |
| 5,000 | $0.55836 | $2,791.80 |

