
SRR3818A-220M | |
|---|---|
DigiKey Part Number | 118-SRR3818A-220MTR-ND - Tape & Reel (TR) 118-SRR3818A-220MCT-ND - Cut Tape (CT) 118-SRR3818A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3818A-220M |
Description | FIXED IND 22UH 800MA 500 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3818A-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 430mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.88800 | $8.88 |
| 100 | $0.72970 | $72.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60017 | $600.17 |
| 2,000 | $0.56594 | $1,131.88 |
| 3,000 | $0.54686 | $1,640.58 |
| 5,000 | $0.52375 | $2,618.75 |
| 7,000 | $0.50907 | $3,563.49 |
| 10,000 | $0.49398 | $4,939.80 |

