22 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR3818A-220M

DigiKey Part Number
118-SRR3818A-220MTR-ND - Tape & Reel (TR)
118-SRR3818A-220MCT-ND - Cut Tape (CT)
118-SRR3818A-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR3818A-220M
Description
FIXED IND 22UH 800MA 500 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR3818A-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
430mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,369
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.88800$8.88
100$0.72970$72.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60017$600.17
2,000$0.56594$1,131.88
3,000$0.54686$1,640.58
5,000$0.52375$2,618.75
7,000$0.50907$3,563.49
10,000$0.49398$4,939.80
Manufacturers Standard Package