
SRP7030CA-1R5M | |
|---|---|
DigiKey Part Number | SRP7030CA-1R5MTR-ND - Tape & Reel (TR) SRP7030CA-1R5MCT-ND - Cut Tape (CT) SRP7030CA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030CA-1R5M |
Description | FIXED IND 1.5UH 15.3A 8.25 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 15.3 A 8.25mOhm Max Nonstandard Flat Wire, High Saturation |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8.25mOhm Max |
Mfr | Frequency - Self Resonant 31MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire, High Saturation |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current - Saturation (Isat) 25A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $2.02400 | $20.24 |
| 100 | $1.66370 | $166.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.32265 | $1,983.98 |
| 3,000 | $1.24746 | $3,742.38 |
| 4,500 | $1.20553 | $5,424.89 |
| 7,500 | $1.17199 | $8,789.93 |

