100 nH Shielded Drum Core, Wirewound Inductor 10.5 A 9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020TA-R10Y

DigiKey Part Number
SRP3020TA-R10YTR-ND - Tape & Reel (TR)
SRP3020TA-R10YCT-ND - Cut Tape (CT)
SRP3020TA-R10YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020TA-R10Y
Description
FIXED IND 100NH 10.5A 9 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 10.5 A 9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3020TA-R10Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9mOhm Max
Mfr
Q @ Freq
5 @ 100kHz
Series
Frequency - Self Resonant
340MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±30%
Supplier Device Package
2-SMD
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
14A
Height - Seated (Max)
0.079" (2.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,386
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.19200$11.92
25$1.10200$27.55
50$1.03900$51.95
100$0.97950$97.95
250$0.90624$226.56
500$0.85446$427.23
1,000$0.80571$805.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73418$2,202.54
6,000$0.69243$4,154.58
9,000$0.66916$6,022.44
15,000$0.64097$9,614.55
21,000$0.63913$13,421.73
Manufacturers Standard Package