6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 43mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5040TA-6R8M

DigiKey Part Number
SRN5040TA-6R8MTR-ND - Tape & Reel (TR)
SRN5040TA-6R8MCT-ND - Cut Tape (CT)
SRN5040TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5040TA-6R8M
Description
FIXED IND 6.8UH 2.5A 43 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 43mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
43mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Current - Saturation (Isat)
3.3A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,154
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.55000$5.50
100$0.45190$45.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35897$538.46
3,000$0.33850$1,015.50
4,500$0.32707$1,471.82
7,500$0.31324$2,349.30
10,500$0.30446$3,196.83
15,000$0.29543$4,431.45
Manufacturers Standard Package