
SRN5040TA-680K | |
|---|---|
DigiKey Part Number | SRN5040TA-680KTR-ND - Tape & Reel (TR) SRN5040TA-680KCT-ND - Cut Tape (CT) SRN5040TA-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-680K |
Description | FIXED IND 68UH 800MA 400 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.55000 | $5.50 |
| 100 | $0.45190 | $45.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.35897 | $538.46 |
| 3,000 | $0.33850 | $1,015.50 |
| 4,500 | $0.32707 | $1,471.82 |
| 7,500 | $0.31324 | $2,349.30 |
| 10,500 | $0.30446 | $3,196.83 |
| 15,000 | $0.29543 | $4,431.45 |

