
SF-0603F300-2 | |
|---|---|
DigiKey Part Number | SF-0603F300-2TR-ND - Tape & Reel (TR) SF-0603F300-2CT-ND - Cut Tape (CT) SF-0603F300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F300-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.082 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F3001R | YAGEO | 4,670 | 13-JB06F3001RCT-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 5 | $1.10600 | $5.53 |
| 10 | $1.02100 | $10.21 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.78140 | $78.14 |
| 250 | $0.70244 | $175.61 |
| 500 | $0.64782 | $323.91 |
| 1,000 | $0.59726 | $597.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49361 | $2,468.05 |
| 10,000 | $0.45423 | $4,542.30 |
| 15,000 | $0.43340 | $6,501.00 |


