
SDR7045-100M | |
|---|---|
DigiKey Part Number | SDR7045-100MTR-ND - Tape & Reel (TR) SDR7045-100MCT-ND - Cut Tape (CT) SDR7045-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-100M |
Description | FIXED IND 10UH 2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-100M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.85400 | $8.54 |
| 100 | $0.70230 | $70.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57760 | $577.60 |
| 2,000 | $0.54465 | $1,089.30 |
| 3,000 | $0.52628 | $1,578.84 |
| 5,000 | $0.50404 | $2,520.20 |
| 7,000 | $0.48992 | $3,429.44 |
| 10,000 | $0.47539 | $4,753.90 |

