3.3 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0805-3R3ML

DigiKey Part Number
SDR0805-3R3MLTR-ND - Tape & Reel (TR)
SDR0805-3R3MLCT-ND - Cut Tape (CT)
SDR0805-3R3MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0805-3R3ML
Description
FIXED IND 3.3UH 4.5A 20 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0805-3R3ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Q @ Freq
32 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
55MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Current - Saturation (Isat)
6.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,829
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.72100$7.21
100$0.59280$59.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48745$487.45
2,000$0.45964$919.28
3,000$0.44412$1,332.36
5,000$0.42534$2,126.70
7,000$0.41341$2,893.87
10,000$0.40115$4,011.50
Manufacturers Standard Package