
SDR0302-121KL | |
|---|---|
DigiKey Part Number | SDR0302-121KLTR-ND - Tape & Reel (TR) SDR0302-121KLCT-ND - Cut Tape (CT) SDR0302-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-121KL |
Description | FIXED IND 120UH 220MA 3.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 220 mA 3.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-121KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.58100 | $5.81 |
| 100 | $0.47740 | $47.74 |
| 1,000 | $0.39267 | $392.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37025 | $740.50 |
| 4,000 | $0.34914 | $1,396.56 |
| 6,000 | $0.33737 | $2,024.22 |
| 10,000 | $0.32311 | $3,231.10 |
| 14,000 | $0.31406 | $4,396.84 |
| 20,000 | $0.30475 | $6,095.00 |


