
SDE0805A-8R2M | |
|---|---|
DigiKey Part Number | SDE0805A-8R2MTR-ND - Tape & Reel (TR) SDE0805A-8R2MCT-ND - Cut Tape (CT) SDE0805A-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0805A-8R2M |
Description | FIXED IND 8.2UH 3.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0805A-8R2M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 52mOhm Max |
Series | Frequency - Self Resonant 28.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.65440 | $16.36 |
| 50 | $0.61700 | $30.85 |
| 100 | $0.58150 | $58.15 |
| 250 | $0.53796 | $134.49 |
| 500 | $0.50724 | $253.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47827 | $478.27 |
| 2,000 | $0.45098 | $901.96 |
| 3,000 | $0.43575 | $1,307.25 |
| 5,000 | $0.41732 | $2,086.60 |
| 7,000 | $0.40562 | $2,839.34 |
| 10,000 | $0.39359 | $3,935.90 |

