
RSH-300-50 | |
|---|---|
DigiKey Part Number | 118-RSH-300-50-ND |
Manufacturer | |
Manufacturer Product Number | RSH-300-50 |
Description | RES CHAS MNT 167 UOHM 0.25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 167 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature 30°C ~ 70°C |
Series | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.125" L x 1.250" W (104.78mm x 31.75mm) |
Resistance 167 µOhms | Height - Seated (Max) 0.530" (13.46mm) |
Tolerance ±0.25% | Lead Style 4-Terminal |
Composition Metal Element | Package / Case Rectangular Case - Open |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.99000 | $84.99 |
| 10 | $62.22500 | $622.25 |
| 25 | $56.07800 | $1,401.95 |
| 50 | $52.23300 | $2,611.65 |
| 100 | $48.96790 | $4,896.79 |
| 250 | $45.39432 | $11,348.58 |

