RLB1314-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-471KL

DigiKey Part Number
RLB1314-471KL-ND
Manufacturer
Manufacturer Product Number
RLB1314-471KL
Description
FIXED IND 470UH 460MA 510MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 460 mA 510mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-471KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.65800$6.58
25$0.60880$15.22
50$0.57360$28.68
130$0.52900$68.77
260$0.49873$129.67
520$0.47021$244.51
1,040$0.44337$461.10
2,600$0.41023$1,066.60
Manufacturers Standard Package