470 µH Fixed Inductors

Results: 1,536
Stocking Options
Environmental Options
Media
Exclude
1,536Results
Applied FiltersRemove All

Showing
of 1,536
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
11R102C
FIXED IND 470UH 140MA 6.4 OHM TH
Murata Power Solutions Inc.
27,558
In Stock
1 : $0.42000
Bulk
Bulk
Active
Wirewound
-
470 µH
±10%
140 mA
-
Unshielded
6.4Ohm Max
-
-
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.197" Dia (5.00mm)
0.295" (7.50mm)
SRR7032-471M
FIXED IND 470UH 200MA 2.4OHM SMD
Bourns Inc.
21,513
In Stock
1 : $1.00000
Cut Tape (CT)
1,500 : $0.53960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
200 mA
200mA
Shielded
2.4Ohm Max
34 @ 796kHz
5.1MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.134" (3.40mm)
SRR7045-SERIES
FIXED IND 470UH 320MA 1.1OHM SMD
Bourns Inc.
9,672
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.55847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
500 mA
230mA
Shielded
1.1Ohm Max
80 @ 796kHz
3MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.189" (4.80mm)
SLF6045T Series
FIXED IND 470UH 470MA 1.236 OHM
TDK Corporation
22,983
In Stock
1 : $1.18257
Cut Tape (CT)
500 : $0.71147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
470 µH
±20%
470 mA
470mA
Shielded
1.236Ohm Max
-
-
-
-40°C ~ 105°C
1 kHz
-
Surface Mount
Nonstandard
-
0.398" L x 0.398" W (10.10mm x 10.10mm)
0.189" (4.80mm)
7447714471
FIXED IND 470UH 600MA 1.1OHM SMD
Würth Elektronik
4,419
In Stock
1 : $3.48000
Cut Tape (CT)
500 : $1.92306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
600 mA
820mA
Shielded
1.1Ohm Max
-
2.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.197" (5.00mm)
1410313C
FIXED IND 470UH 2.3A 250 MOHM TH
Murata Power Solutions Inc.
1,444
In Stock
1 : $3.84000
Tray
Tray
Active
Wirewound
-
470 µH
±10%
2.3 A
-
Unshielded
250mOhm Max
34 @ 50kHz
2MHz
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
1.012" Dia (25.70mm)
0.610" (15.50mm)
WE-PD Series
FIXED IND 470UH 1.4A 560MOHM SMD
Würth Elektronik
3,951
In Stock
1 : $3.96000
Cut Tape (CT)
250 : $2.42532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
470 µH
±20%
1.4 A
1.5A
Shielded
560mOhm Max
-
1.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
2x00 Vertical Series
FIXED IND 470UH 3.8A 130 MOHM TH
Bourns Inc.
1,297
In Stock
1 : $5.49000
Bulk
Bulk
Active
Toroidal
Iron Powder
470 µH
±15%
3.8 A
-
Unshielded
130mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical (Open)
-
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
-
1410313C
FIXED IND 470UH 4A 125 MOHM TH
Murata Power Solutions Inc.
900
In Stock
1 : $6.23000
Tray
Tray
Active
Wirewound
-
470 µH
±10%
4 A
-
Unshielded
125mOhm Max
24 @ 50kHz
1.4MHz
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
1.248" Dia (31.70mm)
0.917" (23.30mm)
ATCA Series
FIXED IND 470UH 7A 64 MOHM TH
Abracon LLC
1,040
In Stock
1 : $10.98000
Tray
Tray
Active
Toroidal
Iron Powder
470 µH
±20%
7 A
-
Unshielded
64mOhm Max
-
-
-
-40°C ~ 105°C
1 kHz
-
Through Hole
Radial, Horizontal (Open)
-
1.673" Dia (42.50mm)
0.846" (21.50mm)
1140 Series
FIXED IND 470UH 4.9A 114 MOHM TH
Bourns Inc.
231
In Stock
1 : $17.24000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
4.9 A
9.5A
Unshielded
114mOhm Max
-
-
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
1.500" Dia (38.10mm)
1.030" (26.16mm)
1007 (2518 Metric)
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
37,657
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.07454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
470 µH
±10%
25 mA
-
Semi-Shielded
10Ohm
-
3.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
FIXED IND 470UH 120MA 13 OHM SMD
Taiyo Yuden
195,398
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.07917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
120 mA
35mA
Semi-Shielded
13Ohm Max
-
3.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1007 (2518 Metric)
FIXED IND 470UH 70MA 28.6OHM SMD
Taiyo Yuden
19,710
In Stock
1 : $0.19276
Cut Tape (CT)
2,000 : $0.10113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
70 mA
80mA
Semi-Shielded
28.6Ohm Max
-
3.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
NLV32T Series
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
15,451
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
25 mA
-
Unshielded
40Ohm Max
20 @ 796kHz
4MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
78F471J-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
20,125
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.14785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
90 mA
-
Unshielded
14Ohm Max
60 @ 790kHz
2.55MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
78F471J-RC
FIXED IND 470UH 90MA 14 OHM TH
Bourns Inc.
10,493
In Stock
1 : $0.32000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
470 µH
±5%
90 mA
-
Unshielded
14Ohm Max
60 @ 790kHz
2.55MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
-
LQH32NZ181J23L
FIXED IND 470UH 60MA 24.7OHM SMD
Murata Electronics
3,526
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.17727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
60 mA
-
Unshielded
24.7Ohm Max
-
5MHz
-
-40°C ~ 85°C
1 kHz
-
Surface Mount
Nonstandard
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.067" (1.70mm)
IFSC2020DEER221M01
FIXED IND 470UH 0.35A 2 OHM SMD
Vishay Dale
3,621
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.19956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
470 µH
±20%
350 mA
400mA
Shielded
2Ohm
-
2MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2424 (6060 Metric)
2424
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
BC-470-OHM-5%
FIXED IND 470UH 170MA 7.9 OHM TH
EPCOS - TDK Electronics
15,653
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.16812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Drum Core, Wirewound
Ferrite
470 µH
±5%
170 mA
-
Unshielded
7.9Ohm Max
70 @ 796kHz
2.2MHz
-
-
796 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
NLFV Series
FIXED IND 470UH 30MA 17.4OHM SMD
TDK Corporation
11,625
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.20329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
30 mA
-
Shielded
17.4Ohm Max
-
-
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
CM453232 Series
FIXED IND 470UH 62MA 26 OHM SMD
Bourns Inc.
2,000
In Stock
1 : $0.39000
Cut Tape (CT)
500 : $0.22774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
62 mA
-
Unshielded
26Ohm Max
40 @ 796kHz
3MHz
-
-40°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
VLS6045EX
FIXED IND 470UH 420MA 2.14OHM SM
TDK Corporation
18,517
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.27344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
420 mA
400mA
Shielded
2.14Ohm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
B82144A2474J
FIXED IND 470UH 280MA 2.5 OHM TH
EPCOS - TDK Electronics
1,500
In Stock
1 : $0.61000
Cut Tape (CT)
1,500 : $0.30771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Drum Core, Wirewound
Ferrite
470 µH
±5%
280 mA
-
Unshielded
2.5Ohm Max
40 @ 796kHz
1.5MHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Axial
-
0.205" Dia x 0.472" L (5.20mm x 12.00mm)
-
SIMID 1210 (3225 Metric)
FIXED IND 470UH 76MA 20 OHM SMD
EPCOS - TDK Electronics
19,799
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.32118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
76 mA
-
Unshielded
20Ohm Max
20 @ 796kHz
3.5MHz
AEC-Q200
-55°C ~ 150°C
796 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Showing
of 1,536

470 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.