47 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-470KL

DigiKey Part Number
RLB1314-470KL-ND
Manufacturer
Manufacturer Product Number
RLB1314-470KL
Description
FIXED IND 47UH 1.5A 56 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 56mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
56mOhm Max
Mfr
Q @ Freq
90 @ 2.52MHz
Series
Frequency - Self Resonant
8.3MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.461" Dia (11.70mm)
Tolerance
±10%
Height - Seated (Max)
0.512" (13.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.72200$7.22
25$0.66840$16.71
50$0.63020$31.51
150$0.57393$86.09
300$0.54113$162.34
600$0.51023$306.14
1,050$0.48658$510.91
2,550$0.45133$1,150.89
Manufacturers Standard Package