
RLB0913-3R3K | |
|---|---|
DigiKey Part Number | RLB0913-3R3K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-3R3K |
Description | FIXED IND 3.3UH 4.6A 25 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 25mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tray | Frequency - Self Resonant 79MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80200 | $8.02 |
| 25 | $0.74200 | $18.55 |
| 50 | $0.69960 | $34.98 |
| 200 | $0.62180 | $124.36 |
| 400 | $0.58623 | $234.49 |
| 600 | $0.56638 | $339.83 |
| 1,000 | $0.54237 | $542.37 |
| 2,600 | $0.50021 | $1,300.55 |

