
PWR263S-35-4000F | |
|---|---|
DigiKey Part Number | PWR263S-35-4000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-4000F |
Description | RES 400 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-4000F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $4.74600 | $47.46 |
| 25 | $4.13400 | $103.35 |
| 50 | $3.75100 | $187.55 |
| 100 | $3.42500 | $342.50 |
| 250 | $3.06824 | $767.06 |
| 500 | $2.84508 | $1,422.54 |
| 1,000 | $2.65551 | $2,655.51 |
| 5,000 | $2.31834 | $11,591.70 |

