
PWR263S-35-20R0JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-20R0JETR-ND - Tape & Reel (TR) 118-PWR263S-35-20R0JECT-ND - Cut Tape (CT) 118-PWR263S-35-20R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-20R0JE |
Description | RES 20 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-20R0JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.71200 | $57.12 |
| 25 | $4.98760 | $124.69 |
| 50 | $4.53360 | $226.68 |
| 100 | $4.14770 | $414.77 |
| 250 | $3.72524 | $931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46094 | $1,730.47 |
| 1,000 | $3.23649 | $3,236.49 |
| 1,500 | $3.12123 | $4,681.85 |
| 2,500 | $2.99085 | $7,477.12 |
| 3,500 | $2.91319 | $10,196.17 |
| 5,000 | $2.87129 | $14,356.45 |

