
PWR263S-35-20R0J | |
|---|---|
DigiKey Part Number | PWR263S-35-20R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-20R0J |
Description | RES SMD 20 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-20R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.54000 | $7.54 |
| 10 | $5.12300 | $51.23 |
| 25 | $4.46680 | $111.67 |
| 50 | $4.05600 | $202.80 |
| 100 | $3.70670 | $370.67 |
| 250 | $3.32412 | $831.03 |
| 500 | $3.08482 | $1,542.41 |
| 1,000 | $2.88153 | $2,881.53 |
| 5,000 | $2.52818 | $12,640.90 |

