470 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-R470F

DigiKey Part Number
PWR221T-50-R470F-ND
Manufacturer
Manufacturer Product Number
PWR221T-50-R470F
Description
RES 0.47 OHM 1% 50W TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-50-R470F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$13.24000$13.24
10$9.13300$91.33
25$8.02040$200.51
50$7.32500$366.25
100$6.73380$673.38
250$6.08648$1,521.62
500$5.68166$2,840.83
1,000$5.33789$5,337.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.