Similar
Similar
Similar

PM74SH-681M-RC | |
|---|---|
DigiKey Part Number | PM74SH-681M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-681M-RC |
Description | FIXED IND 680UH 270MA 1.6 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-681M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6Ohm Max |
Series | Q @ Freq 65 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-681YL | Bourns Inc. | 0 | SRR0908-681YL-ND | $0.90764 | Similar |
| SRR7045-681M | Bourns Inc. | 0 | 118-SRR7045-681MCT-ND | $1.05000 | Similar |
| P1167.684NLT | Pulse Electronics | 0 | 553-1101-2-ND | $1.34476 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55558 | $555.58 |




