


PEC11R-4015F-N0012 | |
|---|---|
DigiKey Part Number | PEC11R-4015F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4015F-N0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $2.41300 | $24.13 |
| 25 | $2.24280 | $56.07 |
| 75 | $2.05307 | $153.98 |
| 150 | $1.94073 | $291.11 |
| 300 | $1.83413 | $550.24 |
| 525 | $1.75208 | $919.84 |
| 1,050 | $1.65528 | $1,738.04 |
| 5,025 | $1.45516 | $7,312.18 |


