GDT21-50-S1-RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.85012
Datasheet
Gas Discharge Tube 500 V 500A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT21-50-S1-RP

DigiKey Part Number
118-GDT21-50-S1-RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDT21-50-S1-RP
Description
GDT SMD 1206 500V 500A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Voltage - DC Spark Over (Nom)
500 V
Base Product Number
Impulse Discharge Current (8/20µs)
500A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X1513N603TDK0495-B88069X1513N603TR-ND$0.85012Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.84704$7,623.36