
CRT0603-BY-6812ELF | |
|---|---|
DigiKey Part Number | CRT0603-BY-6812ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-6812ELF |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-6812ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11641 | $582.05 |

