6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-6491ELF

DigiKey Part Number
118-CRT0603-BY-6491ELFTR-ND - Tape & Reel (TR)
118-CRT0603-BY-6491ELFCT-ND - Cut Tape (CT)
118-CRT0603-BY-6491ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BY-6491ELF
Description
RES SMD 6.49KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-6491ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,205
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.31300$3.13
25$0.26360$6.59
50$0.23340$11.67
100$0.20740$20.74
250$0.17908$44.77
500$0.16130$80.65
1,000$0.14618$146.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11925$596.25
10,000$0.11045$1,104.50
15,000$0.10592$1,588.80
25,000$0.10080$2,520.00
35,000$0.09776$3,421.60
50,000$0.09478$4,739.00
Manufacturers Standard Package