
CRT0603-BY-6491ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-6491ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-6491ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-6491ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-6491ELF |
Description | RES SMD 6.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-6491ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.31300 | $3.13 |
| 25 | $0.26360 | $6.59 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20740 | $20.74 |
| 250 | $0.17908 | $44.77 |
| 500 | $0.16130 | $80.65 |
| 1,000 | $0.14618 | $146.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11925 | $596.25 |
| 10,000 | $0.11045 | $1,104.50 |
| 15,000 | $0.10592 | $1,588.80 |
| 25,000 | $0.10080 | $2,520.00 |
| 35,000 | $0.09776 | $3,421.60 |
| 50,000 | $0.09478 | $4,739.00 |

