
CRM2512-JW-3R9ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-3R9ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-3R9ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-3R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-3R9ELF |
Description | RES SMD 3.9 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-3R9ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512J3R9 | TE Connectivity Passive Product | 32,940 | 1712-CRGH2512J3R9CT-ND | $0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.34120 | $8.53 |
| 50 | $0.30120 | $15.06 |
| 100 | $0.26950 | $26.95 |
| 250 | $0.23728 | $59.32 |
| 500 | $0.21870 | $109.35 |
| 1,000 | $0.20392 | $203.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18284 | $731.36 |
| 8,000 | $0.17540 | $1,403.20 |
| 12,000 | $0.17177 | $2,061.24 |
| 20,000 | $0.16784 | $3,356.80 |
| 28,000 | $0.16559 | $4,636.52 |
| 40,000 | $0.16346 | $6,538.40 |

