


CR1206AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CR1206AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CR1206AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CR1206AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-10R0ELF |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AFX-10R0ELF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.05860 | $2.93 |
| 100 | $0.04910 | $4.91 |
| 250 | $0.03984 | $9.96 |
| 500 | $0.03456 | $17.28 |
| 1,000 | $0.03035 | $30.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02368 | $118.40 |
| 10,000 | $0.02175 | $217.50 |
| 15,000 | $0.02081 | $312.15 |
| 25,000 | $0.01979 | $494.75 |
| 35,000 | $0.01920 | $672.00 |
| 50,000 | $0.01865 | $932.50 |

