CI100505-22NJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 748,721
Unit Price: $0.14000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.02278
Datasheet

Similar


TDK
In Stock: 111,204
Unit Price: $0.26000
Datasheet
22 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI100505-22NJ

DigiKey Part Number
CI100505-22NJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CI100505-22NJ
Description
FIXED IND 22NH 200MA 600 MOHM
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 200 mA 600mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CI100505-22NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
1.9GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRC0402CJ22NGV001TJohanson Technology Inc.748,721712-LRC0402CJ22NGV001TCT-ND$0.14000Similar
LRC0402CK22NGV001TJohanson Technology Inc.0712-LRC0402CK22NGV001TTR-ND$0.02278Similar
MLK1005S22NJT000TDK111,204445-1471-1-ND$0.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes