
CAT16A-104J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-104J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-104J4LFCT-ND - Cut Tape (CT) 118-CAT16A-104J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-104J4LF |
Description | RES ARR 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 100k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083104JP | CTS Resistor Products | 127,477 | 60-742C083104JPCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.09040 | $2.26 |
| 50 | $0.07920 | $3.96 |
| 100 | $0.07000 | $7.00 |
| 250 | $0.05968 | $14.92 |
| 500 | $0.05320 | $26.60 |
| 1,000 | $0.04771 | $47.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03791 | $189.55 |
| 10,000 | $0.03470 | $347.00 |
| 15,000 | $0.03305 | $495.75 |
| 25,000 | $0.03118 | $779.50 |
| 35,000 | $0.03007 | $1,052.45 |
| 50,000 | $0.02898 | $1,449.00 |

