Inrush Current Limiter 1.3 Ohms ±20% 10 A 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG20Y1R3MYB

DigiKey Part Number
118-BN-LG20Y1R3MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG20Y1R3MYB
Description
THERMISTOR NTC ICL 20MM 1.3 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1.3 Ohms ±20% 10 A 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Steady State Max
10 A
Manufacturer
Bourns Inc.
R @ Current
0.042 Ohms
Series
Diameter
0.787" (20.00mm)
Packaging
Bag
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Qualification
AEC-Q200
R @ 25°C
1.3 Ohms
Approval Agency
cURus
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.74000$2.74
5$2.27600$11.38
10$2.10200$21.02
50$1.74340$87.17
100$1.60850$160.85
250$1.44536$361.34