


4816P-2-103LF | |
|---|---|
DigiKey Part Number | 4816P-2-103LFTR-ND - Tape & Reel (TR) 4816P-2-103LFCT-ND - Cut Tape (CT) 4816P-2-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-103LF |
Description | RES ARRAY 15 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 15 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 80mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.24100 | $22.41 |
| 25 | $1.93240 | $48.31 |
| 50 | $1.73900 | $86.95 |
| 100 | $1.57500 | $157.50 |
| 250 | $1.39508 | $348.77 |
| 500 | $1.28252 | $641.26 |
| 1,000 | $1.18684 | $1,186.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10560 | $2,211.20 |
| 4,000 | $1.03659 | $4,146.36 |
| 6,000 | $1.00116 | $6,006.96 |
| 10,000 | $0.96108 | $9,610.80 |
| 14,000 | $0.94330 | $13,206.20 |



