Similar

4610X-102-270LF | |
|---|---|
DigiKey Part Number | 4610X-2-270LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-270LF |
Description | RES ARRAY 5 RES 27 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-270LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Isolated | Supplier Device Package 10-SIP |
Resistance (Ohms) 27 | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±1Ohm | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-102-270LF | Bourns Inc. | 0 | 4310R-2-270LF-ND | $2.83080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21326 | $426.52 |


