Similar

4608X-102-394LF | |
|---|---|
DigiKey Part Number | 4608X-2-394LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-394LF |
Description | RES ARRAY 4 RES 390K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-394LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 390k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-102-394LF | Bourns Inc. | 0 | 4308R-2-394LF-ND | $2.40999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.32800 | $3.28 |
| 25 | $0.27800 | $6.95 |
| 50 | $0.24620 | $12.31 |
| 200 | $0.19575 | $39.15 |
| 400 | $0.17603 | $70.41 |
| 600 | $0.16592 | $99.55 |
| 1,000 | $0.15445 | $154.45 |
| 5,000 | $0.12617 | $630.85 |


