
4605X-101-152LF | |
|---|---|
DigiKey Part Number | 4605X-101-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 4605X-101-152LF |
Description | RES ARRAY 4 RES 1.5K OHM 5SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 200mW Power Per Element Bussed 4 Resistor Network/Array ±100ppm/°C 5-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4605X-101-152LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-SIP |
Circuit Type Bussed | Supplier Device Package 5-SIP |
Resistance (Ohms) 1.5k | Size / Dimension 0.498" L x 0.098" W (12.65mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.22920 | $5.73 |
| 50 | $0.20240 | $10.12 |
| 200 | $0.16050 | $32.10 |
| 400 | $0.14403 | $57.61 |
| 600 | $0.13560 | $81.36 |
| 1,000 | $0.12606 | $126.06 |
| 5,000 | $0.10248 | $512.40 |

