
4604X-101-102LF | |
|---|---|
DigiKey Part Number | 4604X-101-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-101-102LF |
Description | RES ARRAY 3 RES 1K OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-101-102LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-SIP |
Circuit Type Bussed | Supplier Device Package 4-SIP |
Resistance (Ohms) 1k | Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.21000 | $5.25 |
| 50 | $0.18580 | $9.29 |
| 100 | $0.16480 | $16.48 |
| 250 | $0.14188 | $35.47 |
| 500 | $0.12748 | $63.74 |
| 1,000 | $0.11527 | $115.27 |
| 5,000 | $0.09350 | $467.50 |

