4309R-101-331LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,090
Unit Price: $0.57000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.39000
Datasheet
330 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4309R-101-331LF

DigiKey Part Number
4309R-101-331LF-ND
Manufacturer
Manufacturer Product Number
4309R-101-331LF
Description
RES ARRAY 8 RES 330 OHM 9SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4309R-101-331LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
9
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
9-SIP
Resistance (Ohms)
330
Supplier Device Package
9-SIP
Tolerance
±2%
Size / Dimension
0.884" L x 0.085" W (22.45mm x 2.16mm)
Number of Resistors
8
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4609X-101-331LFBourns Inc.1,0904609X-101-331LF-ND$0.57000Similar
CSC09A01330RGEKVishay Dale0CSC330W-ND$4.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$6.84000$6.84
22$4.09364$90.06
44$3.70659$163.09
66$3.50788$231.52
110$3.28264$361.09
264$2.95413$779.89
506$2.75036$1,391.68
1,012$2.56496$2,595.74
5,016$2.23667$11,219.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.