Direct
Similar

4306R-102-202 | |
|---|---|
DigiKey Part Number | 4306R-2-202-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-102-202 |
Description | RES ARRAY 3 RES 2K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-102-202 Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 2k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-102-202LF | Bourns Inc. | 0 | 4306R-2-202LF-ND | $2.50285 | Direct |
| CSC06A032K00GPA | Vishay Dale | 0 | CSC06A032K00GPA-ND | $3.48449 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,030 | $2.50285 | $5,080.79 |



