Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Bourns® Sensor Capabilities

3382G-1-252G

DigiKey Part Number
118-3382G-1-252GTR-ND - Tape & Reel (TR)
118-3382G-1-252GCT-ND - Cut Tape (CT)
118-3382G-1-252GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3382G-1-252G
Description
SENSOR ROTARY 330DEG SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3382G-1-252G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
2.5 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 120°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.52200$7.61
10$1.44600$14.46
25$1.35560$33.89
50$1.29420$64.71
100$1.23770$123.77
500$1.12448$562.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.08236$1,082.36
2,000$1.04377$2,087.54
3,000$1.02270$3,068.10
5,000$0.99763$4,988.15
7,000$0.98197$6,873.79
10,000$0.96608$9,660.80
Manufacturers Standard Package