5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313X-1-502E

DigiKey Part Number
3313X-502ETR-ND - Tape & Reel (TR)
3313X-502ECT-ND - Cut Tape (CT)
3313X-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3313X-1-502E
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313X-1-502E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3313J-1-502EBourns Inc.4,2693313J-502ECT-ND$2.42000Parametric Equivalent
3313J-2-502EBourns Inc.2,5303313J-2-502ECT-ND$2.42000Parametric Equivalent
ST-32ETA502Nidec Components26,962563-ST-32ETA502CT-ND$2.02000Similar
22AR5KLFTRTT Electronics/BI20,549987-1802-1-ND$3.37000Parametric Equivalent
TS3YJ502MR15Vishay Sfernice1,875716-1181-1-ND$3.23000Parametric Equivalent
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.82000$2.82
10$2.35800$23.58
25$2.19080$54.77
50$2.07200$103.60
100$1.95900$195.90
250$1.81820$454.55
500$1.71810$859.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.62321$1,623.21
2,000$1.53333$3,066.66
3,000$1.48300$4,449.00
5,000$1.42186$7,109.30
7,000$1.38294$9,680.58
10,000$1.34283$13,428.30
Manufacturers Standard Package