
3250W-66-102 | |
|---|---|
DigiKey Part Number | 3250W-66-102-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-66-102 |
Description | TRIMMER 1K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-66-102 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.57000 | $45.57 |
| 10 | $37.81300 | $378.13 |
| 25 | $35.08320 | $877.08 |
| 50 | $33.14320 | $1,657.16 |
| 100 | $31.30620 | $3,130.62 |
| 250 | $29.02888 | $7,257.22 |
| 500 | $27.41492 | $13,707.46 |

