
3057L-1-100M | |
|---|---|
DigiKey Part Number | 3057L-1-100M-ND |
Manufacturer | |
Manufacturer Product Number | 3057L-1-100M |
Description | TRIMMER 10 OHM 1W WIRE LEAD SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057L-1-100M Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 10 Ohms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $85.34960 | $4,267.48 |

