Gas Discharge Tube 250 V 10000A (10kA) ±15% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-25-ALF

DigiKey Part Number
2027-25-ALF-ND
Manufacturer
Manufacturer Product Number
2027-25-ALF
Description
GDT 250V 10KA 2 POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2027-25-ALF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
250 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.16177$1,161.77