
2000-220-H-RC | |
|---|---|
DigiKey Part Number | 118-2000-220-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2000-220-H-RC |
Description | FIXED IND 22UH 4.3A 35 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 4.3 A 35mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2000-220-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.680" Dia (17.27mm) |
Tolerance ±15% | Height - Seated (Max) 0.410" (10.41mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $2.50400 | $25.04 |
| 25 | $2.31560 | $57.89 |
| 50 | $2.18360 | $109.18 |
| 100 | $2.05860 | $205.86 |
| 360 | $1.89736 | $683.05 |

