Component Spacer General Purpose Rectangular 0.070" (1.78mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-117-070

DigiKey Part Number
TO-117-070-ND
Manufacturer
Manufacturer Product Number
TO-117-070
Description
SPACER RECT GEN PURP 0.070"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose Rectangular 0.070" (1.78mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-117-070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Rectangular
Usage
General Purpose
Material
-
Color
Natural
Features
Wash Away
Length
0.666" (16.92mm)
Width
0.281" (7.14mm)
Height
0.070" (1.78mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.30000$3.00
100$0.21100$21.10
500$0.17014$85.07
1,000$0.15669$156.69
2,000$0.14519$290.38
5,000$0.13258$662.90
10,000$0.12469$1,246.90
25,000$0.11607$2,901.75
Manufacturers Standard Package